Part Details for 9964-6032 by Altech Corporation
Overview of 9964-6032 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9964-6032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1105
|
Newark | Itbn-M18-S5.0-Fl-1030Vdc |Altech 9964-6032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1400 / $146.3800 | Buy Now |
DISTI #
9964-6032-ND
|
DigiKey | ITBN-M18-S50-FL-1030VDC 200MA-PN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.0800 | Buy Now |
DISTI #
845-9964-6032
|
Mouser Electronics | Proximity Sensors 1030VDC 200mA PNP-NO-2m-ETR110degC | 0 |
|
$113.6900 / $128.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.0700 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Inductive Proximity Sensor RoHS: Compliant | 510 Factory Stock |
|
$96.3000 / $122.1200 | Buy Now |
|
Powell Electronics | Proximity Sensors ITBN-M18-S5.0-FL-1030VDC200mA-PNP-NO-2m -ETR 110 deg C Min Qty: 1 | 306 |
|
$123.8300 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor RoHS: Compliant | 510 Factory Stock |
|
$96.3000 / $122.1200 | Buy Now |
DISTI #
10105305
|
TestEquity LLC | Altech 9964-6032 ITBN-M18-S5.0-FL-1030VDC 200mA-PNP-NO-2m -ETR 110 deg C | 0 |
|
$119.8400 | Buy Now |
Part Details for 9964-6032
9964-6032 CAD Models
9964-6032 Part Data Attributes:
|
9964-6032
Altech Corporation
Buy Now
|
Compare Parts:
9964-6032
Altech Corporation
|
Samacsys Manufacturer | Altech |