Part Details for 9968 0091000 by Belden Inc
Overview of 9968 0091000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9968 0091000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL6099-1000-ND
|
DigiKey | CABLE 4COND 22AWG WHT SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4590 | Buy Now |
DISTI #
566-9968-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4C SHIELD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$5,404.1000 | Order Now |
DISTI #
70005395
|
RS | Multiconductor Cable,4C,22AWG,19x34,TC, PVC/Nylon ins, Braid, White PVC jkt, EU CE | Belden 9968 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,404.1000 | RFQ |