Part Details for 998115-000 by TE Connectivity
Overview of 998115-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 998115-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
998115-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 998115-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.6590 | Buy Now |
|
Onlinecomponents.com | 55PC0121-20-9/96 RoHS: Compliant | 0 |
|
$0.6380 / $1.7470 | Buy Now |
DISTI #
998115-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 998115-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
998115-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 998115-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC0121-20-9/96
|
Interstate Connecting Components | 998115-000 | 0 |
|
$0.7556 / $0.7669 | Buy Now |
DISTI #
RYC55PC0121-20-9/96.M
|
Interstate Connecting Components | 998115-000 | 0 |
|
Buy Now | |
DISTI #
3201292
|
Farnell | 55PC0121-20-9/96 RoHS: Compliant Min Qty: 1524 Lead time: 9 Weeks, 3 Days Container: Foot | 0 |
|
$1.3862 | Buy Now |
|
Master Electronics | 55PC0121-20-9/96 RoHS: Compliant | 0 |
|
$0.6380 / $1.7470 | Buy Now |
Part Details for 998115-000
998115-000 CAD Models
998115-000 Part Data Attributes
|
998115-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
998115-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.51 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |