Part Details for 9982-4365 by Altech Corporation
Overview of 9982-4365 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9982-4365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1240
|
Newark | Itbn-M12-S4.0-Nf-1060Vdc |Altech 9982-4365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6400 / $150.7100 | Buy Now |
DISTI #
9982-4365-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.6200 | Buy Now |
DISTI #
845-99824365
|
Mouser Electronics | Proximity Sensors ITBN-M12-S4.0-NF-1060VDC | 0 |
|
$112.5700 / $122.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$98.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$99.1600 / $125.7300 | Buy Now |
|
Powell Electronics | ITBN-M12-S4.0-NF-1060VDC Min Qty: 1 | 1 |
|
$127.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$99.1600 / $125.7300 | Buy Now |
DISTI #
10105440
|
TestEquity LLC | Altech 9982-4365 ITBN-M12-S4.0-NF-1060VDC 400mA-NPN-NO-QD65-GLS | 0 |
|
$123.3800 | Buy Now |