Part Details for 9983 0071000 by Belden Inc
Overview of 9983 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9983 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2043
|
Newark | Hook Up Wire, 1000Ft 22Awg Copper Purple, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C, Voltage Rating:300Vrohs Compliant: Yes |Belden 9983 0071000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$657.5600 / $708.4400 | Buy Now |
DISTI #
BEL4293-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG VIOLET Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6127 | Buy Now |
DISTI #
566-9983-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$551.9500 / $568.9800 | Order Now |
DISTI #
70002872
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Violet PVC Ins, 80C, 300V | Belden 9983 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$575.7000 | RFQ |
DISTI #
9983.0071000
|
TME | Wire, stranded, Cu, 22AWG, PVC, violet, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.4010 / $0.4330 | RFQ |