Part Details for 9984-4700 by Altech Corporation
Overview of 9984-4700 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9984-4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1275
|
Newark | Itbn-M18-S8.0-Nf-1060Vdc |Altech 9984-4700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8600 / $148.5000 | Buy Now |
DISTI #
9984-4700-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8100 | Buy Now |
DISTI #
845-99844700
|
Mouser Electronics | Proximity Sensors ITBN-M18-S8.0-NF-1060VDC | 0 |
|
$111.7100 / $121.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.7000 / $123.8900 | Buy Now |
DISTI #
10105476
|
TestEquity LLC | Altech 9984-4700 ITBN-M18-S8.0-NF-1060VDC 400mA-NPN-NC-2m -GLS | 0 |
|
$121.5800 | Buy Now |
Part Details for 9984-4700
9984-4700 CAD Models
9984-4700 Part Data Attributes
|
9984-4700
Altech Corporation
Buy Now
|
Compare Parts:
9984-4700
Altech Corporation
|
Samacsys Manufacturer | Altech |