Part Details for 9991 060500 by Belden Inc
Overview of 9991 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9991 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7510
|
Newark | Shielded Multipair Cable 6Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Jacket Material:Perohs Compliant: Yes |Belden 9991 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,460.9700 / $3,728.7900 | Buy Now |
DISTI #
BEL6103-500-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.7843 | Buy Now |
DISTI #
566-9991-500-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 6PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,328.6400 | Order Now |
DISTI #
70005756
|
RS | Multiconductor Cable, 6Pr, 24AWG, 7x32, TC, PE ins, Foil, Chrome PVC jkt, AWM, CM | Belden 9991 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$3,722.6800 | RFQ |