Part Details for 9994350000 by Weidmüller Interface GmbH & Co. KG
Overview of 9994350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9994350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9211
|
Newark | Lm 5.08/05/135 3.5Sn Bk Bx |Weidmuller 9994350000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.0100 | Buy Now |
DISTI #
9994350000-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5762 | Buy Now |
DISTI #
9994350000
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A (Alt: 9994350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-9994350000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/05/135 3.5SN BK BX RoHS: Compliant | 0 |
|
$1.1700 / $2.4900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$0.9970 / $1.4990 | Buy Now |
DISTI #
9994350000
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A (Alt: 9994350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
9994350000
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A (Alt: 9994350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
9994350000
|
Avnet Abacus | Conn Terminal Block 5 POS 5.08mm Solder Thru-Hole 10A (Alt: 9994350000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |