Part Details for 999480 by Weidmüller Interface GmbH & Co. KG
Overview of 999480 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2334
|
Newark | Terminal Block, Pcb, 8Pos, 24-12Awg, Product Range:Lm Series, No. Of Contacts:8Contacts, Pitch Spacing:5.08Mm, Connector Type:Terminal Block, Pcb, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Weidmuller 999480 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
999480
|
Avnet Americas | Conn Terminal Block 8 POS 5.08mm Solder RA Thru-Hole 10A - Bulk (Alt: 999480) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3100 / $12.1800 | Buy Now |