Part Details for 9994800000 by Weidmüller Interface GmbH & Co. KG
Overview of 9994800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9994800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1894
|
Newark | Lm 5.08/08/180 3.5Sn Bk Bx |Weidmuller 9994800000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.3100 | Buy Now |
DISTI #
281-1453-ND
|
DigiKey | TERM BLK 8POS TOP ENT 5.08MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9505 | Buy Now |
DISTI #
9994800000
|
Avnet Americas | PC Board Terminal Block Header 8 Position 5.08mm Straight Through Hole Black Box (Alt: 9994800000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-9994800000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/08/180 3.5SN BK BX RoHS: Compliant | 0 |
|
$1.5500 / $3.1300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 5.08mm Solder RA Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$1.3800 / $1.7100 | Buy Now |