Part Details for 999487 by Weidmüller Interface GmbH & Co. KG
Overview of 999487 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2341
|
Newark | Lm 5.08/180/15 Bk |Weidmuller 999487 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $9.5400 | Buy Now |
DISTI #
999487
|
Avnet Americas | Conn Terminal Blocks 15 POS 5.08mm Solder RA Thru-Hole 10A - Bulk (Alt: 999487) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $9.5400 | Buy Now |