Part Details for 999488 by Weidmüller Interface GmbH & Co. KG
Overview of 999488 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2342
|
Newark | Terminal Block, Pcb, 16 Position, 24-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 999488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.8800 | Buy Now |
DISTI #
999488
|
Avnet Americas | Conn Terminal Block 16 POS 5.08mm Solder RA Thru-Hole 10A - Bulk (Alt: 999488) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 600 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block 16 POS 5.08mm Solder RA Thru-Hole 10A RoHS: Compliant |
400 In Stock |
|
$4.9000 / $10.2000 | Buy Now |
DISTI #
62998592
|
Verical | Conn Terminal Block 16 POS 5.08mm Solder RA Thru-Hole 10A Min Qty: 6 Package Multiple: 3 Date Code: 2222 | Americas - 399 |
|
$6.5912 / $13.1443 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS 5.08mm Solder RA Thru-Hole 10A RoHS: Compliant |
400 In Stock |
|
$4.9000 / $10.2000 | Buy Now |