Part Details for 999489 by Weidmüller Interface GmbH & Co. KG
Overview of 999489 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y5332
|
Newark | Lm 5.08/180/17 Bk |Weidmuller 999489 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $10.8400 | Buy Now |
DISTI #
999489
|
Avnet Americas | Conn Terminal Blocks 17 POS 5.08mm Solder RA Thru-Hole 10A - Bulk (Alt: 999489) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
WEI999489
|
Heilind Electronics | Americas - 67 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2200 / $10.8400 | Buy Now |
DISTI #
WEI999489
|
Interstate Connecting Components | 22 |
|
Buy Now |