Part Details for 99M0121-22-0/3 by TE Connectivity
Overview of 99M0121-22-0/3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M0121-22-0/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC99M0121-22-0/3
|
Interstate Connecting Components | 99M0121-22-0/3 | 0 |
|
Buy Now |
Part Details for 99M0121-22-0/3
99M0121-22-0/3 CAD Models
99M0121-22-0/3 Part Data Attributes
|
99M0121-22-0/3
TE Connectivity
Buy Now
|
Compare Parts:
99M0121-22-0/3
TE Connectivity
Wire And Cable, 22AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |