Part Details for 99M1121-18-2/6-0 by TE Connectivity
Overview of 99M1121-18-2/6-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M1121-18-2/6-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1121-18-2/6-0-ND
|
DigiKey | CABLE 2COND 18AWG BLACK SHLD Min Qty: 3281 Lead time: 33 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.8969 | Buy Now |
DISTI #
553733001
|
Avnet Americas | 99M1121-18-2/6-0 - Tape and Reel (Alt: 553733001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$5.5690 / $6.2876 | Buy Now |
DISTI #
650-99M1121-18-2/6-0
|
Mouser Electronics | Hook-up Wire 99M1121-18-2/6-0 RoHS: Compliant | 0 |
|
$6.4300 | Order Now |
|
Onlinecomponents.com | 99M1121-18-2/6-0 RoHS: Compliant | 0 |
|
$5.6900 / $16.6900 | Buy Now |
DISTI #
553733001
|
Avnet Americas | 99M1121-18-2/6-0 - Tape and Reel (Alt: 553733001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Container: Reel | 0 |
|
$5.5690 / $6.2876 | Buy Now |
DISTI #
RYC99M1121-18-2/6-0
|
Interstate Connecting Components | 99M1121-18-2/6-0 | 0 |
|
Buy Now | |
|
Master Electronics | 99M1121-18-2/6-0 RoHS: Compliant | 0 |
|
$5.6900 / $16.6900 | Buy Now |
Part Details for 99M1121-18-2/6-0
99M1121-18-2/6-0 CAD Models
99M1121-18-2/6-0 Part Data Attributes:
|
99M1121-18-2/6-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M1121-18-2/6-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |