Part Details for 99M1121-22-0/9-0 by TE Connectivity
Overview of 99M1121-22-0/9-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 99M1121-22-0/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1121-22-0/9-0-ND
|
DigiKey | CABLE 2COND 22AWG BLACK SHLD Min Qty: 3281 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0123 | Buy Now |
DISTI #
650-99M1121-22-0/9-0
|
Mouser Electronics | Hook-up Wire PRICED PER FOOT RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Onlinecomponents.com | 99M1121-22-0/9-0 RoHS: Compliant | 0 |
|
$3.8700 / $11.3600 | Buy Now |
DISTI #
RYC99M1121-22-0/9-0
|
Interstate Connecting Components | 8065613001 8-1196238-6 99M1121-22-0/9-0 | 0 |
|
$4.4939 | Buy Now |
|
Master Electronics | 99M1121-22-0/9-0 RoHS: Compliant | 0 |
|
$3.8700 / $11.3600 | Buy Now |
Part Details for 99M1121-22-0/9-0
99M1121-22-0/9-0 CAD Models
99M1121-22-0/9-0 Part Data Attributes:
|
99M1121-22-0/9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M1121-22-0/9-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
DIN Conformance | NO | |
Diameter | 3.29 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |