Part Details for 99M1141-20-0/0/4/4-0 by TE Connectivity
Overview of 99M1141-20-0/0/4/4-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M1141-20-0/0/4/4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1087
|
Newark | 99M1141-20-0/0/4/4-0 |Raychem Te Connectivity 99M1141-20-0/0/4/4-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$15.7300 / $22.5300 | Buy Now |
DISTI #
2266-99M1141-20-0/0/4/4-0-ND
|
DigiKey | 99M1141-20-0/0/4/4-0 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
375 In Stock |
|
$14.8400 / $16.7700 | Buy Now |
|
Onlinecomponents.com | Wire And Cable, 20AWG, 750V, RoHS: Compliant |
375 Partner Stock |
|
$13.8300 / $16.2900 | Buy Now |
DISTI #
TE Connectivity 99M1141-20-0/0/4/4-0
|
PEI Genesis | Wire And Cable, 20AWG, 750V, | 875 |
|
Buy Now | |
|
Master Electronics | Wire And Cable, 20AWG, 750V, RoHS: Compliant |
375 Partner Stock |
|
$13.8300 / $16.2900 | Buy Now |
Part Details for 99M1141-20-0/0/4/4-0
99M1141-20-0/0/4/4-0 CAD Models
99M1141-20-0/0/4/4-0 Part Data Attributes
|
99M1141-20-0/0/4/4-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M1141-20-0/0/4/4-0
TE Connectivity
Wire And Cable, 20AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |