Part Details for 99M1141-20-0/2/6/9-0 by TE Connectivity
Overview of 99M1141-20-0/2/6/9-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M1141-20-0/2/6/9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1141-20-0/2/6/9-0-ND
|
DigiKey | 99M1141-20-0/2/6/9-0 Min Qty: 3281 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1644 | Buy Now |
DISTI #
650-99M1141-2002690
|
Mouser Electronics | Hook-up Wire 99M1141-20-0/2/6/9-0 PRICED PER FOOT RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
DISTI #
RYC99M1141-20-0/2/6/9-0
|
Heilind Electronics | 99M1141-20-0/2/6/9-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Multi Conductor RoHS: Compliant | 0 |
|
$8.8500 / $25.9400 | Buy Now |
DISTI #
RYC99M1141-20-0/2/6/9-0
|
Interstate Connecting Components | 99M1141-20-0/2/6/9-0 | 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Multi Conductor RoHS: Compliant | 0 |
|
$8.8500 / $25.9400 | Buy Now |
Part Details for 99M1141-20-0/2/6/9-0
99M1141-20-0/2/6/9-0 CAD Models
99M1141-20-0/2/6/9-0 Part Data Attributes
|
99M1141-20-0/2/6/9-0
TE Connectivity
Buy Now
|
Compare Parts:
99M1141-20-0/2/6/9-0
TE Connectivity
Wire And Cable, 20AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |