Part Details for 9C04021A5494FKPF7 by YAGEO Corporation
Overview of 9C04021A5494FKPF7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A5494FKPF7
9C04021A5494FKPF7 CAD Models
9C04021A5494FKPF7 Part Data Attributes:
|
9C04021A5494FKPF7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A5494FKPF7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0402 | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A5494FKPF7
This table gives cross-reference parts and alternative options found for 9C04021A5494FKPF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A5494FKPF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04W5494FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 9C04021A5494FKPF7 vs WR04W5494FGL |
RC0402FR-135M49P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A5494FKPF7 vs RC0402FR-135M49P |
232270685495 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C04021A5494FKPF7 vs 232270685495 |
PS02W8F5494T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 9C04021A5494FKPF7 vs PS02W8F5494T5E |
232270675495 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C04021A5494FKPF7 vs 232270675495 |
ES02WGF5494T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 9C04021A5494FKPF7 vs ES02WGF5494T5E |
9C04021A5494FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 9C04021A5494FKPF7 vs 9C04021A5494FKPF4 |
CR0402-16W-5494FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 9C04021A5494FKPF7 vs CR0402-16W-5494FSNT |
HQ02WGF5494TCE | Fixed Resistor, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 9C04021A5494FKPF7 vs HQ02WGF5494TCE |
232270685495L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5490000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C04021A5494FKPF7 vs 232270685495L |