Part Details for 9C08052A3401FKPFT by YAGEO Corporation
Overview of 9C08052A3401FKPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3401FKPFT
9C08052A3401FKPFT CAD Models
9C08052A3401FKPFT Part Data Attributes:
|
9C08052A3401FKPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3401FKPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3401FKPFT
This table gives cross-reference parts and alternative options found for 9C08052A3401FKPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3401FKPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X3401FTLJ | Fixed Resistor, 0.125W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C08052A3401FKPFT vs WR08X3401FTLJ |
RTT053401FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | 9C08052A3401FKPFT vs RTT053401FBA |
CR0805F3K4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | 9C08052A3401FKPFT vs CR0805F3K4D50 |
RMC-103401FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | 9C08052A3401FKPFT vs RMC-103401FB |
WR08X3401FDLV | Fixed Resistor, 0.125W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | 9C08052A3401FKPFT vs WR08X3401FDLV |
CDF08053K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A3401FKPFT vs CDF08053K41%100PPM/KNP20 |
RMAW20K3401FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | 9C08052A3401FKPFT vs RMAW20K3401FB |
RC0805FR-133K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A3401FKPFT vs RC0805FR-133K4 |
CRG0805-R-3401FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | 9C08052A3401FKPFT vs CRG0805-R-3401FT |
FWF05FW-3401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A3401FKPFT vs FWF05FW-3401 |