Part Details for 9R9710-03-19 by 3M Electronics
Overview of 9R9710-03-19 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 9R9710-03-19
9R9710-03-19 CAD Models
9R9710-03-19 Part Data Attributes
|
9R9710-03-19
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
9R9710-03-19
3M Electronics
HEADER CONNECTOR,PCB MNT,RECEPT,38 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WIRE WRAP TAILS | |
Body Breadth | 0.215 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.902 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.41 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 38 |
Alternate Parts for 9R9710-03-19
This table gives cross-reference parts and alternative options found for 9R9710-03-19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9R9710-03-19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9R9836-03-19 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | 3M Interconnect | 9R9710-03-19 vs 9R9836-03-19 |
9R9836-08-19 | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | 3M Interconnect | 9R9710-03-19 vs 9R9836-08-19 |
CH219H3E-EKD-AA | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | 9R9710-03-19 vs CH219H3E-EKD-AA |
9R9710-06-19 | HEADER CONNECTOR,PCB MNT,RECEPT,38 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK | 3M Electronics | 9R9710-03-19 vs 9R9710-06-19 |
CH219F2G-EKD-BA | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | 9R9710-03-19 vs CH219F2G-EKD-BA |
CH219G3E-EKD-BA | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | 9R9710-03-19 vs CH219G3E-EKD-BA |
9R9836-08-19 | HEADER CONNECTOR,PCB MNT,RECEPT,38 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK | 3M Electronics | 9R9710-03-19 vs 9R9836-08-19 |
9R9836-04-19 | HEADER CONNECTOR,PCB MNT,RECEPT,38 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,BLACK | 3M Electronics | 9R9710-03-19 vs 9R9836-04-19 |
CH219F3E-EKD-BA | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | 9R9710-03-19 vs CH219F3E-EKD-BA |
CH219G3E-EKD-AA | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | 9R9710-03-19 vs CH219G3E-EKD-AA |