Part Details for 9T12063A1000WAPFT by YAGEO Corporation
Overview of 9T12063A1000WAPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9T12063A1000WAPFT
9T12063A1000WAPFT CAD Models
9T12063A1000WAPFT Part Data Attributes
|
9T12063A1000WAPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9T12063A1000WAPFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for 9T12063A1000WAPFT
This table gives cross-reference parts and alternative options found for 9T12063A1000WAPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9T12063A1000WAPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF1206100R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | 9T12063A1000WAPFT vs CMF1206100R+-0.1%TCR25 |
TNPW1206100RBEEC | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1000WAPFT vs TNPW1206100RBEEC |
9T12063A1000BAPF4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1000WAPFT vs 9T12063A1000BAPF4 |
MCA1206MD1000BP100 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1000WAPFT vs MCA1206MD1000BP100 |
MCA12060D1000BP100 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1000WAPFT vs MCA12060D1000BP100 |
TNPW1206100RBEEN | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1000WAPFT vs TNPW1206100RBEEN |
9T12063A1000WAPF4 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | 9T12063A1000WAPFT vs 9T12063A1000WAPF4 |
MCA12060D1000BP500 | Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9T12063A1000WAPFT vs MCA12060D1000BP500 |