Part Details for 9ADA1201H10021 by Sanyo-Denki Co Ltd
Overview of 9ADA1201H10021 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9ADA1201H10021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9ADA1201H10021-ND
|
DigiKey | 120X38MM, ACDC, 100V TO 240V, HI Min Qty: 1 Lead time: 16 Weeks Container: Box |
21 In Stock |
|
$68.1113 / $84.0700 | Buy Now |
DISTI #
978-9ADA1201H10021
|
Mouser Electronics | EC Fans ACDC Axial Fan, 120x120x38mm, 100-240VAC, High Airflow/Static Pressure, Ribless RoHS: Compliant | 42 |
|
$67.4600 / $83.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Fan - 120x38mm - 100V to 240V - High Airflow & Static Pressure - Wide Voltage Range - Rbls | 0 |
|
$61.3400 / $114.2000 | Buy Now |
DISTI #
000000000007154849
|
Sager | EC Fans ACDC Axial Fan, 120x120x38mm, 100-240VAC, High Airflow/Static Pressure, Ribless Min Qty: 1 | 0 |
|
$63.5400 / $85.0800 | Buy Now |