Part Details for 9BMB24S201 by Sanyo-Denki Co Ltd
Overview of 9BMB24S201 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 9BMB24S201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1383-ND
|
DigiKey | FAN BLOWER 97.1X33MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
38 In Stock |
|
$21.5776 / $28.9400 | Buy Now |
DISTI #
978-9BMB24S201
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 97x33mm, 24VDC, High Performance, Tachometer RoHS: Compliant | 0 |
|
$21.5700 / $23.3200 | Order Now |
DISTI #
V36:1790_07161160
|
Arrow Electronics | DC Blower Centrifugal Ball Bearing 24V 12V to 26.4V 43.1CFM 59dB 97.1 X 96.5 X 33mm Sensor Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2231 | Americas - 46 |
|
$18.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9400 / $27.7800 | Buy Now |
DISTI #
9BMB24S201
|
TME | Fan: DC, blower, 24VDC, Ø97x33mm, 73.2m3/h, 59dBA, ball bearing Min Qty: 1 | 0 |
|
$23.1200 / $33.9200 | RFQ |
|
Neutron USA | Blowers DC Blower 97x33mm 24VDC HiPerf w/Tch | 50 |
|
$107.9000 | Buy Now |
Part Details for 9BMB24S201
9BMB24S201 CAD Models
9BMB24S201 Part Data Attributes:
|
9BMB24S201
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9BMB24S201
Sanyo-Denki Co Ltd
DC Blower, 0.7A, 24V, 16.8W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 43.1 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 95 mm | |
Length | 97.1 mm | |
Life Expectancy | 40000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 62.23 mmH2O | |
Rated Current | 0.7 A | |
Rated Power | 16.8 W | |
Rated Voltage | 24 V | |
Speed | 5250 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 190 g | |
Width | 33 mm |