-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49S, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-9C-10.000MAAJ-T
|
Sensible Micro Corporation | CRYSTAL 10.0000MHZ 18PF SMD ^ RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 20210121 Container: Tape & Reel | 17290 |
|
$0.0974 / $0.1048 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9C-10.000MAAJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9C-10.000MAAJ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |