Part Details for 9C08052A1003JLHFT by YAGEO Corporation
Overview of 9C08052A1003JLHFT by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A1003JLHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10707 |
|
RFQ | ||
|
Quest Components | Resistor, Thin Film, 100K Ohm, 150V, 5±%, 0805 Case Size | 7760 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Thin Film, 100K Ohm, 150V, 5±%, 0805 Case Size | 1944 |
|
$0.0300 / $0.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 338 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for 9C08052A1003JLHFT
9C08052A1003JLHFT CAD Models
9C08052A1003JLHFT Part Data Attributes
|
9C08052A1003JLHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1003JLHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Aluminum Oxide | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C08052A | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1003JLHFT
This table gives cross-reference parts and alternative options found for 9C08052A1003JLHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1003JLHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.1W08055%100K | RES,SMT,THICK FILM,100K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SPC Multicomp | 9C08052A1003JLHFT vs MC0.1W08055%100K |
260-100K-RC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Xicon Passive Components | 9C08052A1003JLHFT vs 260-100K-RC |