Part Details for 9C08052A1005FKHFT by YAGEO Corporation
Overview of 9C08052A1005FKHFT by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A1005FKHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3450 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10M Ohm, 1±%, 100ppm, 0805 Case Size | 2760 |
|
$0.0070 / $0.0210 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 708 |
|
RFQ |
Part Details for 9C08052A1005FKHFT
9C08052A1005FKHFT CAD Models
9C08052A1005FKHFT Part Data Attributes
|
9C08052A1005FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1005FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1005FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A1005FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1005FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCPWR05FTEW1005 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | SPC Multicomp | 9C08052A1005FKHFT vs MCPWR05FTEW1005 |
9C08052A1005FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 9C08052A1005FKHFT vs 9C08052A1005FKPFT |
CDF080510M1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A1005FKHFT vs CDF080510M1%100PPM/KNS |
CDF080510M1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A1005FKHFT vs CDF080510M1%100PPM/KNP5 |
9C08052A1005FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 9C08052A1005FKHFT vs 9C08052A1005FKPF3 |
FCF05FV-1005-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A1005FKHFT vs FCF05FV-1005-W |
RCA080510M1%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | 9C08052A1005FKHFT vs RCA080510M1%100ET1E3 |
D1208058B1005FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A1005FKHFT vs D1208058B1005FP0 |
CRCW08051005FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 10000000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | 9C08052A1005FKHFT vs CRCW08051005FRT1-E3 |
AF0805FR-0710ML | Fixed Resistor, 0.125W, 10000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1005FKHFT vs AF0805FR-0710ML |