Part Details for 9C08052A1005JLHFT by YAGEO Corporation
Overview of 9C08052A1005JLHFT by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A1005JLHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23979 |
|
RFQ | ||
|
Quest Components | RES,SMT,THIN FILM,10M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | 5665 |
|
Buy Now | |
|
Quest Components | RES,SMT,THIN FILM,10M OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | 15137 |
|
$0.0200 / $0.1500 | Buy Now |
Part Details for 9C08052A1005JLHFT
9C08052A1005JLHFT CAD Models
9C08052A1005JLHFT Part Data Attributes
|
9C08052A1005JLHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1005JLHFT
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Aluminum Oxide | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1005JLHFT
This table gives cross-reference parts and alternative options found for 9C08052A1005JLHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1005JLHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1005JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1005JLHFT vs 9C08052A1005JLAFT |
MC0.1W08055%10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | 9C08052A1005JLHFT vs MC0.1W08055%10M |