Part Details for 9CRA0612P6K001 by Sanyo-Denki Co Ltd
Overview of 9CRA0612P6K001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9CRA0612P6K001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1399-ND
|
DigiKey | FAN AXIAL DUAL 60X56MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
2231 In Stock |
|
$41.1900 | Buy Now |
DISTI #
978-9CRA0612P6K001
|
Mouser Electronics | DC Fans Axial Fan, 60x60x56mm, 12VDC, High Performance, Counter Rotating, Tach/PWM RoHS: Compliant | 0 |
|
$41.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1600 / $58.0000 | Buy Now |
DISTI #
9CRA0612P6K001
|
TME | Fan: DC, axial, 12VDC, 60x60x56mm, 136.8m3/h, 73dBA, ball bearing Min Qty: 31 | 0 |
|
$48.6400 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | 600 |
|
$30.4100 / $40.8400 | Buy Now |
|
Neutron USA | DC Fan SQ60x56mm 12DC 37W in/outlet: 18.3/15.8krpm 80.5CFM 73dBA, Tach PWM duty 0% 16.6CFM, Plastic F/B | 50 |
|
$180.9600 | Buy Now |