Part Details for 9D.01.5.175.0210 by FINDER SpA
Overview of 9D.01.5.175.0210 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9D.01.5.175.0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3879
|
Newark | Pwr Distribution Block, 175A, 1.5Kv Rohs Compliant: Yes |Finder 9D.01.5.175.0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$22.0700 / $32.9000 | Buy Now |
DISTI #
2066-9D.01.5.175.0210-ND
|
DigiKey | POWER DIST BLOCK 175 A 12POS Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$19.1142 / $22.9400 | Buy Now |
DISTI #
9D.01.5.175.0210
|
TME | Splice terminal: distribution block, ways: 1, terminals: 12, grey Min Qty: 1 | 2 |
|
$27.1600 / $35.0400 | Buy Now |
DISTI #
09H9302
|
Bürklin Elektronik | Terminal block, 12 pole, 10-70 mm², AWG 6-2/0, straight, 175 A, 1500 V, 9D.01.5.175.0210 Min Qty: 1 | 1 |
|
$37.3068 | Buy Now |