-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-output Differential Buffer for PCIe Gen2, TSSOP39/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2421-5-ND
|
DigiKey | IC BUFFER 8OUTPUT DIFF 48-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
136 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
9DB803DGILF
|
Avnet Americas | 8-output Differential Buffer for PCIe Gen2 - Rail/Tube (Alt: 9DB803DGILF) RoHS: Compliant Min Qty: 312 Package Multiple: 39 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.6289 / $3.0015 | Buy Now |
DISTI #
972-9DB803DGILF
|
Mouser Electronics | Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER RoHS: Compliant | 831 |
|
$2.7800 / $5.5300 | Buy Now |
|
Future Electronics | PCIE BUFFER - GEN2 RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 312 Lead time: 18 Weeks Container: Tube | 312Tube |
|
$2.7600 / $2.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 312 Package Multiple: 39 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
|
Renesas Electronics America | IC BUFFER 8OUTPUT DIFF 48-TSSOP Min Qty: 1 Container: Tube | 636 |
|
$2.7806 / $5.5400 | Buy Now |
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Quest Components | 272 |
|
$6.5142 / $11.8440 | Buy Now | |
DISTI #
SMC-9DB803DGILF
|
Sensible Micro Corporation | Ic, Eight Output Diff Buffer For Pcie Gen1 Gen2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 194 |
|
RFQ | |
DISTI #
9DB803DGILF
|
Avnet Silica | 8-output Differential Buffer for PCIe Gen2 (Alt: 9DB803DGILF) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB803DGILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB803DGILF
Renesas Electronics Corporation
8-output Differential Buffer for PCIe Gen2, TSSOP39/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |