-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-output Differential Buffer for PCIe Gen2, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2939
|
Newark | Clock Buffer, 400Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DB803DGILFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2419 |
|
$3.0400 / $5.7500 | Buy Now |
DISTI #
800-1251-1-ND
|
DigiKey | IC BUFFER 8OUTPUT DIFF 48-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2534 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
9DB803DGILFT
|
Avnet Americas | 8-output Differential Buffer for PCIe Gen2 - Tape and Reel (Alt: 9DB803DGILFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.6289 / $3.0015 | Buy Now |
DISTI #
972-9DB803DGILFT
|
Mouser Electronics | Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER RoHS: Compliant | 5788 |
|
$2.7100 / $5.5300 | Buy Now |
|
Future Electronics | ICS9DB803D Series 3.465 V 400 MHz Eight Output Differential Buffer - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
|
Renesas Electronics America | IC BUFFER 8OUTPUT DIFF 48-TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 2534 |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
9DB803DGILFT
|
Avnet Silica | 8-output Differential Buffer for PCIe Gen2 (Alt: 9DB803DGILFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DB803DGILFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB803DGILFT
Renesas Electronics Corporation
8-output Differential Buffer for PCIe Gen2, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |