Part Details for 9DB803DGLFT by Renesas Electronics Corporation
Overview of 9DB803DGLFT by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 9DB803DGLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH2940
|
Newark | Clock Buffer, 400Mhz, 0 To 70Deg C Rohs Compliant: Yes |Renesas 9DB803DGLFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1859 |
|
$2.7800 / $5.2600 | Buy Now |
DISTI #
800-1252-1-ND
|
DigiKey | IC BUFFER 8OUTPUT DIFF 48-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15008 In Stock |
|
$2.3625 / $3.5600 | Buy Now |
DISTI #
9DB803DGLFT
|
Avnet Americas | 8-output Differential Buffer for PCIe Gen2 - Tape and Reel (Alt: 9DB803DGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.4003 / $2.7405 | Buy Now |
DISTI #
972-9DB803DGLFT
|
Mouser Electronics | Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER RoHS: Compliant | 0 |
|
$2.3600 / $3.5600 | Order Now |
|
Future Electronics | PCIE BUFFER - GEN2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3100 | Buy Now |
|
Renesas Electronics America | IC BUFFER 8OUTPUT DIFF 48-TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 15008 |
|
$2.3625 / $3.5600 | Buy Now |
|
Rochester Electronics | 9DB803 - 8-output Differential Buffer for PCIe Gen2 RoHS: Compliant Status: Active Min Qty: 1 | 3744 |
|
$2.3400 / $2.7600 | Buy Now |
DISTI #
9DB803DGLFT
|
Avnet Silica | 8-output Differential Buffer for PCIe Gen2 (Alt: 9DB803DGLFT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 9DB803DGLFT
9DB803DGLFT CAD Models
9DB803DGLFT Part Data Attributes
|
9DB803DGLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DB803DGLFT
Renesas Electronics Corporation
8-output Differential Buffer for PCIe Gen2, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DB | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |