-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 9DBL Series, 2 True Output(s), 0 Inverted Output(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3133
|
Newark | Fanout/Zero Delay Buffer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DBL0252CKILF Min Qty: 490 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5600 | Buy Now |
DISTI #
800-9DBL0252CKILF-ND
|
DigiKey | IC Min Qty: 1 Lead time: 18 Weeks Container: Tray |
36 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
9DBL0252CKILF
|
Avnet Americas | Fanout Buffer IC, Zero Delay Buffer IC, 125MHz, 2 Outputs, 3.465V, VFQFPN-EP-24, -40°C to 85°C - Trays (Alt: 9DBL0252CKILF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
972-9DBL0252CKILF
|
Mouser Electronics | Clock Buffer 9DBL0252C 2 O/P 3.3V PCIE BUF, ZO=85 RoHS: Compliant | 1095 |
|
$1.5500 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.4200 | Buy Now |
|
Renesas Electronics America | IC Min Qty: 1 Container: Tray | 36 |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
9DBL0252CKILF
|
Avnet Americas | Fanout Buffer IC, Zero Delay Buffer IC, 125MHz, 2 Outputs, 3.465V, VFQFPN-EP-24, -40°C to 85°C - Trays (Alt: 9DBL0252CKILF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
9DBL0252CKILF
|
Avnet Americas | Fanout Buffer IC, Zero Delay Buffer IC, 125MHz, 2 Outputs, 3.465V, VFQFPN-EP-24, -40°C to 85°C - Trays (Alt: 9DBL0252CKILF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
4207976
|
Farnell | FANOUT/ZERO DELAY BUFFER, -40 TO 85DEG C RoHS: Compliant Min Qty: 490 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.9851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBL0252CKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBL0252CKILF
Renesas Electronics Corporation
PLL Based Clock Driver, 9DBL Series, 2 True Output(s), 0 Inverted Output(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFPN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 35 mA | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |