-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-output 1.5V PCIe Fanout Clock Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9DBU0531AKLFTTR-ND
|
DigiKey | VFQFPN 5.00X5.00X0.90 MM, 0.50MM Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9392 / $2.0149 | Buy Now |
DISTI #
9DBU0531AKLFT
|
Avnet Americas | 5-output 1.5 V PCIe Gen1-2-3 Fanout Buffer - Tape and Reel (Alt: 9DBU0531AKLFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9050 / $2.1750 | Buy Now |
DISTI #
972-9DBU0531AKLFT
|
Mouser Electronics | Clock Buffer 5-output 1.5 V PCIe Gen1-2-3 Fanout Buff RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
DISTI #
9DBU0531AKLFT
|
Avnet Americas | 5-output 1.5 V PCIe Gen1-2-3 Fanout Buffer - Tape and Reel (Alt: 9DBU0531AKLFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9050 / $2.1750 | Buy Now |
DISTI #
9DBU0531AKLFT
|
Avnet Silica | 5-output 1.5 V PCIe Gen1-2-3 Fanout Buffer (Alt: 9DBU0531AKLFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBU0531AKLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBU0531AKLFT
Renesas Electronics Corporation
5-output 1.5V PCIe Fanout Clock Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBU | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |