-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8596
|
Newark | Fanout Buffer, 200Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 9DBV0431AKILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$2.4800 / $4.3900 | Buy Now |
DISTI #
800-3262-ND
|
DigiKey | IC CLOCK BUFFER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7266 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
9DBV0431AKILF
|
Avnet Americas | 4-output 1.8 V PCIe Gen1-2-3 Zero Delay / Fanout Buffer - Trays (Alt: 9DBV0431AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 332 |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
972-9DBV0431AKILF
|
Mouser Electronics | Clock Buffer 4 O/P 1.8V PCIE BUFFER RoHS: Compliant | 490 |
|
$2.1200 / $4.2300 | Buy Now |
|
Future Electronics | 4 O/P 1.8V PCIE ZERO DELAY BUF, ZO=33 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.0800 / $2.1400 | Buy Now |
|
Renesas Electronics America | IC CLOCK BUFFER Min Qty: 1 Container: Tray | 7266 |
|
$2.1224 / $4.2300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 482 |
|
$3.9692 / $4.4832 | Buy Now |
DISTI #
9DBV0431AKILF
|
Avnet Silica | (Alt: 9DBV0431AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9DBV0431AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9DBV0431AKILF
Renesas Electronics Corporation
4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9DBV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |