-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-9FGL0641DKILF-ND
|
DigiKey | IC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
175 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
9FGL0641DKILF
|
Avnet Americas | Clock Generator IC, 25MHz, 6 Outputs, 3.465V, VFQFPN-EP-40, -40°C to 85°C - Trays (Alt: 9FGL0641DKILF) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.0099 / $3.4365 | Buy Now |
DISTI #
972-9FGL0641DKILF
|
Mouser Electronics | Clock Buffer 9FGL0641D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 6 RoHS: Compliant | 265 |
|
$3.3500 / $6.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.9000 | Buy Now |
|
Renesas Electronics America | IC Min Qty: 1 Container: Tray | 175 |
|
$3.1836 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGL0641DKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGL0641DKILF
Renesas Electronics Corporation
100MHz, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |
This table gives cross-reference parts and alternative options found for 9FGL0641DKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGL0641DKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGL0641AKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0641DKILF vs 9FGL0641AKILFT |
9FGL0641CKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0641DKILF vs 9FGL0641CKILFT |
9FGL0641CKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 9FGL0641DKILF vs 9FGL0641CKILF |
9FGL0641BKILF | VFQFPN-40, Tray | Integrated Device Technology Inc | 9FGL0641DKILF vs 9FGL0641BKILF |
9FGL0641DKILFT | 100MHz, CMOS | Renesas Electronics Corporation | 9FGL0641DKILF vs 9FGL0641DKILFT |
9FGL0641BKILFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 9FGL0641DKILF vs 9FGL0641BKILFT |