-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8656
|
Newark | Clock Generator, 0 To 70Deg C Rohs Compliant: Yes |Renesas 9FGV0641AKLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 349 |
|
$2.0800 / $3.9500 | Buy Now |
DISTI #
800-3170-ND
|
DigiKey | IC CLOCK GENERATOR 40VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
410 In Stock |
|
$1.8358 / $3.8000 | Buy Now |
DISTI #
9FGV0641AKLF
|
Avnet Americas | 6-output 1.8 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms - Trays (Alt: 9FGV0641AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$1.8034 / $2.0590 | Buy Now |
DISTI #
972-9FGV0641AKLF
|
Mouser Electronics | Clock Generators & Support Products 6-Output 1.8 V PCIe Gen1-2-3 Clock Gen RoHS: Compliant | 5 |
|
$1.8300 / $3.8000 | Buy Now |
|
Future Electronics | 6 O/P 1.8V PCIE CLOCK GEN, ZO=100 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.8000 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 40VFQFPN Min Qty: 1 Container: Tray | 410 |
|
$1.8358 / $3.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1470 |
|
$3.3485 / $4.6626 | Buy Now |
DISTI #
9FGV0641AKLF
|
Avnet Silica | 6-output 1.8 V PCIe Gen1-2-3 Clock Generator with Zo=100 ohms (Alt: 9FGV0641AKLF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLOCK GENERATOR 40VFQFPN / PCI Express (PCIe) IC 100MHz 1 Output 40-VFQFPN (5x5) | 5460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9FGV0641AKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9FGV0641AKLF
Renesas Electronics Corporation
6-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 40 | |
Manufacturer Package Code | NDG40P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 9FGV0641AKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9FGV0641AKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9FGV0641AKILFT | 6-output 1.8 V PCIe Gen1-4 Clock Generator with Zo=100 ohms, VFQFPN0/Reel | Renesas Electronics Corporation | 9FGV0641AKLF vs 9FGV0641AKILFT |