Part Details for 9GA0824P2S001 by Sanyo-Denki Co Ltd
Overview of 9GA0824P2S001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 9GA0824P2S001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1597-ND
|
DigiKey | FAN AXIAL 80X32MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
312 In Stock |
|
$24.4901 / $32.8400 | Buy Now |
DISTI #
978-9GA0824P2S001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Tachometer, PWM RoHS: Compliant | 27 |
|
$25.9900 / $32.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7600 / $31.5300 | Buy Now |
DISTI #
9GA0824P2S001
|
TME | Fan: DC, axial, 24VDC, 80x80x32mm, 147m3/h, 57dBA, ball bearing Min Qty: 31 | 0 |
|
$26.6500 | RFQ |
DISTI #
000000000003568843
|
Sager | DC Fans DC Axial Fan, 80x80x32mm, 24VDC, Low Power, Tachometer, PWM Min Qty: 1 | 0 |
|
$22.6700 / $30.3600 | Buy Now |
DISTI #
C1S721900009718
|
Chip1Stop | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 86.5CFM 57dB 80 X 80 X 32mm RoHS: Compliant Container: Bulk | 9 |
|
$28.9000 | Buy Now |
DISTI #
9GA0824P2S001
|
Maritex | Fan, DC, 24VDC, 80x80x32mm, 2.45m3/min, 57.0dB. Min Qty: 1 Package Multiple: 1 | 8 |
|
$21.2650 | Buy Now |
|
Neutron USA | DC Fan Sq80x32mm 24VDC 10W, 86.5CFM, LoPwr TchPWM duty 0% 25CFM, Plastic F/B | 50 |
|
$132.8500 | Buy Now |
Part Details for 9GA0824P2S001
9GA0824P2S001 CAD Models
9GA0824P2S001 Part Data Attributes
|
9GA0824P2S001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9GA0824P2S001
Sanyo-Denki Co Ltd
DC Fan, 0.42A, 24V, 10.1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 86.5 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 36.83 mmH2O | |
Rated Current | 0.42 A | |
Rated Power | 10.1 W | |
Rated Voltage | 24 V | |
Speed | 9700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 32 mm |