Part Details for 9GT0612P4G001 by Sanyo-Denki Co Ltd
Overview of 9GT0612P4G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GT0612P4G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1630-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
582 In Stock |
|
$55.0379 / $71.6800 | Buy Now |
DISTI #
978-9GT0612P4G001
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 12VDC, 44.5CFM, Wide Temp Range, Ribless, Ball, Tach/PWM RoHS: Compliant | 58 |
|
$55.0300 / $71.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.1700 / $70.8500 | Buy Now |
DISTI #
9GT0612P4G001
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 75.6m3/h, 52dBA, ball bearing Min Qty: 31 | 0 |
|
$57.3400 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 80 |
|
RFQ | |
DISTI #
000000000005248106
|
Sager | DC Fans Axial Fan, 60x60x25mm, 12VDC, 44.5CFM, Wide Temp Range, Ribless, Ball, Tach/PWM Min Qty: 1 | 596 |
|
$49.6900 / $68.2200 | Buy Now |
|
Neutron USA | DC Fans 60x25mm 12VDC NoRib Wide Temp w/Tach+PWM | 50 |
|
$236.5600 | Buy Now |