Part Details for 9GV0812G101 by Sanyo-Denki Co Ltd
Overview of 9GV0812G101 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9GV0812G101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1660-ND
|
DigiKey | FAN AXIAL 80X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
54 In Stock |
|
$22.3433 / $29.9600 | Buy Now |
DISTI #
978-9GV0812G101
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, Guide Vane, Tachometer RoHS: Compliant | 0 |
|
$24.3600 / $29.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.7300 / $28.7600 | Buy Now | |
DISTI #
9GV0812G101
|
TME | Fan: DC, axial, 12VDC, 80x80x38mm, 234m3/h, 65dBA, ball bearing Min Qty: 1 | 0 |
|
$25.1500 / $36.8800 | RFQ |
DISTI #
000000000002646295
|
Sager | DC Fans DC Axial Fan, 80x80x38mm, 12VDC, Guide Vane, Tachometer Min Qty: 1 | 0 |
|
$20.6800 / $27.6900 | Buy Now |
|
Neutron USA | DC Fans DC Fan 80x38mm 12VDC GuideVane Tach | 50 |
|
$76.0000 | Buy Now |