-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1573-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26302 In Stock |
|
$0.3545 / $0.6800 | Buy Now |
DISTI #
717-9HT1032.768KBZFT
|
Mouser Electronics | Crystals 32.768KHz 50ppm 12.5pF RoHS: Compliant | 7746 |
|
$0.3500 / $0.6700 | Buy Now |
|
Future Electronics | 9HT10 Series 32.768 KHz ±50 ppm 12.5 pF -40 to + 85 ºC SMT Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
DISTI #
9HT10-32.768KBZF
|
TME | Resonator: quartz, 32.768kHz, ±50ppm, 12.5pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.4570 | RFQ |
DISTI #
SMC-9HT10-32.768KBZF-T
|
Sensible Micro Corporation | Crystal,32.768Khz,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9HT10-32.768KBZF-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT10-32.768KBZF-T
TXC Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |