Part Details for 9HT10-32.768KDZF-T by FTS
Overview of 9HT10-32.768KDZF-T by FTS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9HT10-32.768KDZF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-9HT10-32.768KDZF-TTR-ND
|
DigiKey | 3.2x1.5 XTAL 20ppm 12.5pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
781746 In Stock |
|
$0.2000 / $0.5700 | Buy Now |