-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1504-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87379 In Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
717-9HT10-32.768KDZF
|
Mouser Electronics | Crystals 32.768KHz 12.5pF RoHS: Compliant | 3248 |
|
$0.4040 / $0.7700 | Buy Now |
|
Future Electronics | PH Series 32.768 KHz ±20 ppm 12.5 pF -40 to +85°C Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.3000 / $0.3200 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz | 23 |
|
$0.4875 / $0.5850 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz | 8 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
9HT10-32.768KDZF
|
TME | Resonator: quartz, 32.768kHz, ±20ppm, 12.5pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.5270 | RFQ |
|
New Advantage Corporation | PH Series 32.768 KHz �20 ppm 12.5 pF -40 to +85�C Quartz Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4000 / $0.4286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9HT10-32.768KDZF-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT10-32.768KDZF-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 9HT10-32.768KDZF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9HT10-32.768KDZF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF322P32K7680 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, HERMETIC, CERAMIC PACKAGE-2 | CTS Corporation | 9HT10-32.768KDZF-T vs TF322P32K7680 |