Part Details for 9HT10-32.768KEZY-T by TXC Corporation
Overview of 9HT10-32.768KEZY-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9HT10-32.768KEZY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9HT10-32.768KEZY-T-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
717-9HT10-32768KEZYT
|
Mouser Electronics | Crystals 3.0x1.5 - 32.768KHz Quartz Xtal / Ceramic, +/-10ppm @25C, 7pF RoHS: Compliant | 0 |
|
$0.4970 / $0.5120 | Order Now |
|
Future Electronics | 3.0x1.5 - 32.768KHz Quartz Xtal / Ceramic, +/-10ppm 25C, 7pF RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3750 | Buy Now |
DISTI #
9HT10-32.768KEZY
|
TME | Resonator: quartz, 32.768kHz, ±10ppm, 7pF, SMD, 3.2x1.5x0.75mm Min Qty: 1000 | 0 |
|
$0.6150 | RFQ |
Part Details for 9HT10-32.768KEZY-T
9HT10-32.768KEZY-T CAD Models
9HT10-32.768KEZY-T Part Data Attributes
|
9HT10-32.768KEZY-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
9HT10-32.768KEZY-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0108% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |