Part Details for 9LG0624H4001 by Sanyo-Denki Co Ltd
Overview of 9LG0624H4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG0624H4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9LG0624H4001-ND
|
DigiKey | 60X25MM 24V, HIGH PERF LONG LIFE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$44.3311 / $57.7300 | Buy Now |
DISTI #
978-9LG0624H4001
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 24VDC, 0.3mmAq, Ribless, Long Life 180Khr., 3x Wire, Tach RoHS: Compliant | 0 |
|
$45.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$40.2400 / $110.2300 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 0 Days | 160 |
|
RFQ |