Part Details for 9LG1412A5002 by Sanyo-Denki Co Ltd
Overview of 9LG1412A5002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9LG1412A5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2414-ND
|
DigiKey | FAN AXIAL 140X51MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$101.8122 / $122.8000 | Buy Now |
DISTI #
978-9LG1412A5002
|
Mouser Electronics | DC Fans Axial, 140x140x51mm, 12VDC, 2"H2O, Ribless, Long Life 180Khr, Wire, No Sensor RoHS: Compliant | 0 |
|
$110.3700 | Order Now |
DISTI #
V79:2366_25476469
|
Arrow Electronics | DC Axial Fan 12V Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1903 | Americas - 8 |
|
$64.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$100.6000 / $146.6400 | Buy Now | |
DISTI #
53372403
|
Verical | DC Axial Fan 12V Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 8 |
|
$64.2200 | Buy Now |
DISTI #
9LG1412A5002
|
TME | Fan: DC, axial, 12VDC, 140x140x51mm, 414m3/h, 61dBA, ball bearing Min Qty: 1 | 0 |
|
$114.5500 / $168.0100 | RFQ |
DISTI #
000000000005741507
|
Sager | DC Fans Axial Fan, 140x140x51mm, 12VDC, High Performance, Long Life 180K Hours, Ribless Min Qty: 1 | 0 |
|
$92.8100 / $124.2700 | Buy Now |