Part Details for 9LG1412H5001 by Sanyo-Denki Co Ltd
Overview of 9LG1412H5001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9LG1412H5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2416-ND
|
DigiKey | FAN AXIAL 140X51MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$102.0482 / $123.0800 | Buy Now |
DISTI #
978-9LG1412H5001
|
Mouser Electronics | DC Fans Axial, 140x140x51mm, 12VDC, 1.04"H2O, Ribless, Long Life 180Khr, 3xWire, Tach RoHS: Compliant | 0 |
|
$114.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$100.8300 / $146.9800 | Buy Now | |
DISTI #
9LG1412H5001
|
TME | Fan: DC, axial, 12VDC, 140x140x51mm, 294m3/h, 52dBA, ball bearing Min Qty: 1 | 0 |
|
$114.7500 / $168.3000 | RFQ |
DISTI #
000000000005741509
|
Sager | DC Fans Axial Fan, 140x140x51mm, 12VDC, Performance, Long Life 180K Hours, Ribless, Tach Min Qty: 1 | 0 |
|
$93.0300 / $124.5600 | Buy Now |
Part Details for 9LG1412H5001
9LG1412H5001 CAD Models
9LG1412H5001 Part Data Attributes:
|
9LG1412H5001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1412H5001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 173.1 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 180000 h | |
Noise | 52 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 26.416 mmH2O | |
Rated Current | 1 A | |
Rated Power | 12 W | |
Rated Voltage | 12 V | |
Speed | 4100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 790 g | |
Width | 51 mm |