Part Details for 9LG1448M5001 by Sanyo-Denki Co Ltd
Overview of 9LG1448M5001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9LG1448M5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2451-ND
|
DigiKey | FAN AXIAL 140X51MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
23 In Stock |
|
$104.7560 / $126.3500 | Buy Now |
DISTI #
978-9LG1448M5001
|
Mouser Electronics | DC Fans Axial Fan, 140x140x51mm, 48VDC, 0.4"H2O, Ribless, Long Life 180Khr, 3xWire, Tach RoHS: Compliant | 0 |
|
$102.0400 / $105.3700 | Order Now |
DISTI #
V79:2366_25476493
|
Arrow Electronics | DC Axial Fan 48V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1904 | Americas - 12 |
|
$65.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$103.5000 / $150.8800 | Buy Now | |
DISTI #
9LG1448M5001
|
TME | Fan: DC, axial, 48VDC, 140x140x51mm, 186m3/h, 40dBA, ball bearing Min Qty: 1 | 0 |
|
$118.3200 / $173.5400 | RFQ |
DISTI #
000000000005741554
|
Sager | DC Fans Axial Fan, 140x140x51mm, 48VDC, Performance, Long Life 180K Hours, Ribless, Tach Min Qty: 1 | 0 |
|
$95.4900 / $127.8600 | Buy Now |
|
Neutron USA | DC Fan 140x51mm 48VDC 0.15A, 2600rpm 109.58CFM 40dB, High Perf Lng Lf 180K Hrs Ribls Tach | 35 |
|
$293.1300 | Buy Now |
Part Details for 9LG1448M5001
9LG1448M5001 CAD Models
9LG1448M5001 Part Data Attributes:
|
9LG1448M5001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9LG1448M5001
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 109.5 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 180000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.16 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 7.2 W | |
Rated Voltage | 48 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 790 g | |
Width | 51 mm |