-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-pin CK505 Compatible Clock w/Fully Integrated Voltage Regulator + Integrated Series Resistor, TSSOP28/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2767
|
Newark | Clk W/ Volt Reg & Series Res, Tssop, Ic Function:Clock W/ Fully Integrated Voltage Regulator & Internal Series Resistor, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Package Type:Tssop, No. Of Pins:64Pins, Operating Rohs Compliant: Yes |Renesas 9LRS3165BGLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$7.6600 / $10.8700 | Buy Now |
DISTI #
800-3377-5-ND
|
DigiKey | IC PC MAIN CLOCK 64TSSOP Min Qty: 112 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5148 | Buy Now |
DISTI #
9LRS3165BGLF
|
Avnet Americas | 64-pin CK505 Compatible Clock w/Fully Integrated Voltage Regulator + Integrated Series Resistor - Rail/Tube (Alt: 9LRS3165BGLF) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$5.3086 / $6.0610 | Buy Now |
DISTI #
972-9LRS3165BGLF
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner PC MAIN CLOCK RoHS: Compliant | 0 |
|
$7.2000 / $10.6800 | Order Now |
|
Future Electronics | PC MAIN CLOCK RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$7.0800 / $7.2500 | Buy Now |
DISTI #
9LRS3165BGLF
|
Avnet Silica | 64-pin CK505 Compatible Clock w/Fully Integrated Voltage Regulator + Integrated Series Resistor (Alt: 9LRS3165BGLF) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9LRS3165BGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9LRS3165BGLF
Renesas Electronics Corporation
64-pin CK505 Compatible Clock w/Fully Integrated Voltage Regulator + Integrated Series Resistor, TSSOP28/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 64 | |
Manufacturer Package Code | PAG64 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |